PDP SEO Portlet

MC74HC365ADG

Hex 3-State Non-inverting Buffer with Common Enables

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC365ADG
Secondary Manufacturer Part#: MC74HC365ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC365A is identical in pinout to the LS365. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs. This device is a high speed hex buffer with 3 state outputs and two common active low Output Enables. When either of the enables is high, the buffer outputs are placed into high impedance states. The HC365A has noninverting outputs.

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 90 FETs or 22.5 Equivalent Gates
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer, Non Inverting
74HC365A
74365
74HC
1 Element
6Input
16
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4167  Mult:1  
USD $: