PDP SEO Portlet

MC74HC30ADTR2G

8-Input NAND Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC30ADTR2G
Secondary Manufacturer Part#: MC74HC30ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC30 is identical in pinout to the LS30. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
175@2V|35@4.5V|30@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
14TSSOP
14
5.1 x 4.5 x 1.05 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.11608
15000+
$0.11303
30000+
$0.11156
60000+
$0.11013
120000+
$0.10906