MC74HC30ADR2G
8-Input NAND Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC30ADR2G
Secondary Manufacturer Part#: MC74HC30ADR2G
- RoHS 10 Compliant
- Tariff Charges
MC74HC30ADR2G is a high-performance silicon-gate CMOS, 8-input NAND gate. It is identical in pinout to the LS30. The device input is compatible with standard CMOS outputs; with pullup resistors, this is compatible with LSTTL outputs.
- Output drive capability: 10 LSTTL loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating voltage range from 2.0 to 6.0V
- Low input current is 1µA, 27pF power dissipation capacitance (per gate, 25°C, VCC=5V)
- High Noise Immunity Characteristic of CMOS Devices
- Input rise and fall time is 1000ns max (VCC = 2.0V)
- Maximum input leakage current is ±0.1µA (Vin = VCC or GND, -55 to 25°C)
- Maximum quiescent supply current is 2µA (-55 to 25°C)
- Maximum input capacitance is 10pF (-55 to 25°C)
- SOIC-14 NB package, operating temperature range from -55 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 175@2V|35@4.5V|30@6V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |