MC74HC273ADTG
Octal D Flip-Flop. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC273ADTG
Secondary Manufacturer Part#: MC74HC273ADTG
- RoHS 10 Compliant
- Tariff Charges
The MC74HC273ADTG is an octal D-type Flip-flop with common clock and reset. It is identical in pinout to the LS273. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. This device consists of eight D flip-flops with common Clock and Reset inputs. Each flip-flop is loaded with a low-to-high transition of the Clock input. Reset is asynchronous and active low.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| HC | ||
| D-Type Bus Interface | ||
| 260 | ||
| -7.8 mA | ||
| 145@2V|90@3V|29@4.5V|25@6V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| -55 to 125 °C | ||
| Single-Ended | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.6 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| Master Reset | ||
| TSSOP | ||
| Positive-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |