PDP SEO Portlet

MC74HC259ADR2G

8-Bit Addressable Latch 1-of-8 Decoder. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74HC259ADR2G
Secondary Manufacturer Part#: MC74HC259ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC259A is identical in pinout to the LS259. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The HC259A has four modes of operation. In the addressable latch mode, the data on Data In is written into the addressed latch. The addressed latch follows the data input with all non addressed latches remaining in their previous states. In the memory mode, all latches remain in their previous state and are unaffected by the Data or Address inputs. In the one of eight decoding or demultiplexing mode, the addressed output follows the state of Data In with all other outputs in the LOW state. In the Reset mode all outputs are LOW and unaffected by the address and data inputs. When operating the HC259A as an addressable latch, changing more than one bit of the address could impose a transient wrong address. Therefore, this should only be done while in the memory mode.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 A
  • High Noise Immunity Characteristic of CMOS Devices
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
No
Addressable
Matte Tin
HC
260
-5.2 mA
5.2 mA
125@2V|45@3V|32@4.5V|25@6V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
1
0
8
3
-55 to 125 °C
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
Master Reset
SOIC
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13378
15000+
$0.13026
30000+
$0.12857
60000+
$0.12757
120000+
$0.12691