MC74HC251ADR2G
8-Input Multiplexer (3-state). ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC54/74HC251 is identical in pinout to the LS251. The deviceinputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.This device selects one of the eight binary Data Inputs, as determined by the Address Inputs. The Output Enable pin must be a low level for the selected data to appear at the outputs. If Output Enable is high, both the Y and the Y outputs are in the high impedance state. This 3 state feature allows the HC251 to be used in bus oriented systems. The HC251 is similar in function to the HC251 which does not have 3 state outputs.
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2 to 6 V
- Low Input Current: 1 A
- High Noise Immunity Characteristic of CMOS Devices
- These are PbFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| Matte Tin | ||
| HC | ||
| Multiplexer | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 185@2V|37@4.5V|31@6V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |