MC74HC245ADWG
Transceiver, 74HC245, 2 V to 6 V, SOIC-20
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: MC74HC245ADWG
Secondary Manufacturer Part#: MC74HC245ADWG
- RoHS 10 Compliant
- Tariff Charges
The MC74HC245ADWG is an octal 3-state Non-inverting Bus Transceiver used for 2-way asynchronous communication between data buses. The device has an active-low output enable pin, which is used to place the I/O ports into high-impedance states. The direction control determines whether data flows from A to B or from B to A. The MC74HC245A is identical in pin-out to the LS245. The device inputs are compatible with standard CMOS outputs with pull-up resistor and it is compatible with LSTTL outputs.
- High noise immunity characteristic of CMOS devices
- Outputs directly interface to CMOS, NMOS and TTL
- Output drive capability - 15 LSTTL loads
- In compliance with the JEDEC standard no. 7A requirements
- 308 FETs or 77 equivalent gates chip complexity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WSOIC | ||
| Transceiver, Non Inverting | ||
| 74HC245A | ||
| 74245 | ||
| 74HC | ||
| 1 Element | ||
| 8Input | ||
| 20 | ||
| 125 °C | ||
| -55 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |