PDP SEO Portlet

MC74HC245ADTG

Octal 3-State Non-Inverting Bus/Transceiver. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC245ADTG
Secondary Manufacturer Part#: MC74HC245ADTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC245ADTG is an octal 3-state Non-inverting Bus Transceiver used for 2-way asynchronous communication between data buses. The device has an active-low output enable pin, which is used to place the I/O ports into high-impedance states. The direction control determines whether data flows from A to B or from B to A. The MC74HC245A is identical in pin-out to the LS245. The device inputs are compatible with standard CMOS outputs with pull-up resistor and it is compatible with LSTTL outputs.

  • High noise immunity characteristic of CMOS devices
  • Outputs directly interface to CMOS, NMOS and TTL
  • Output drive capability - 15 LSTTL loads
  • In compliance with the JEDEC standard no. 7A requirements
  • 308 FETs or 77 equivalent gates chip complexity

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
CMOS
Transceiver, Non Inverting
74HC245A
74245
74HC
1 Element
8Input
20
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3900  Mult:75  
USD $:
3900+
$0.17591
7800+
$0.17501
15600+
$0.17412
31200+
$0.17322
62400+
$0.17232