PDP SEO Portlet

MC74HC244ADWG

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC244ADWG
Secondary Manufacturer Part#: MC74HC244ADWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC244ADWG is an octal Non-inverting Buffer/Line Driver/Line Receiver designed to be used with 3-state memory address drivers, clock drivers and other bus-oriented systems. The device has non-inverting outputs and two active-low output enables. The MC74HC244A is identical in pin-out to the LS244. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs.

  • High noise immunity characteristic of CMOS devices
  • Outputs directly interface to CMOS, NMOS and TTL
  • Output drive capability - 15 LSTTL loads
  • In compliance with the JEDEC standard no. 7A requirements
  • 136 FETs or 34 equivalent gates chip complexity
  • Similar in function to the HC240A

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Buffer / Line Driver / Line Receiver, Non Inverting
74HC244A
74244
74HC
2 Element
8Input
20
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:38  Mult:38  
USD $:
38+
$0.37926
76+
$0.37732
152+
$0.31991
304+
$0.31826
608+
$0.31661