MC74HC1G14DFT2G
Single Inverter, Schmitt Trigger Input. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC1G14DFT2G
Secondary Manufacturer Part#: MC74HC1G14DFT2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HC1G14 is a high speed CMOS inverter with Schmitt Trigger input fabricated with silicon gate CMOS technology.The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.The MC74HC1G14 output drive current is 1/2 compared toMC74HC series.
- High Speed: tPD = 7ns (Typ) at VCC = 5V
- Low Power Dissipation: ICC = 1mA (Max) at TA = 25°C
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tpHL)
- Symmetrical Output Impedance (IOH = IOL = 2mA)
- Chip Complexity: FET = 101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| HC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 6 V | ||
| 100@2V|27@3V|20@4.5V|17@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| Schmitt Trigger | ||
| 5SC-70 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SC-70 | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |