MC74HC1G04DFT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC1G04DFT1G
Secondary Manufacturer Part#: MC74HC1G04DFT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| HC | ||
| Inverter | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 6 V | ||
| 100@2V|27@3V|20@4.5V|17@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| SC-70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |