PDP SEO Portlet

MC74HC175ADR2G

Quad D Flip-Flop with Common Clock and Reset. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC175ADR2G
Secondary Manufacturer Part#: MC74HC175ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC74HC175A is identical in pinout to the LS175. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.This device consists of four D flip-flops with common Reset and Clock inputs, and separate D inputs. Reset (active-low) is asynchronous and occurs when a low level is applied to the Reset input. Information at a D inputis transferred to the corresponding Q output on the next positive going edge of the Clock input.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity 166 FETs or 41.5 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HC
D-Type Bus Interface
260
-5.2 mA
150@2V|75@3V|26@4.5V|22@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
4
4
4
1
0
-55 to 125 °C
Differential
16SOIC
16
Inverting|Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
Master Reset
SOIC
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15946
5000+
$0.15526
10000+
$0.15325
20000+
$0.15128
40000+
$0.14568