PDP SEO Portlet

MC74HC174ADTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC174ADTR2G
Secondary Manufacturer Part#: MC74HC174ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
D-Type Bus Interface
260
-5.2 mA
110@2V|22@4.5V|19@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
6
6
6
1
0
-55 to 125 °C
Single-Ended
16TSSOP
16
Non-Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
Master Reset
TSSOP
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.11368
15000+
$0.1131
30000+
$0.11252
60000+
$0.11194
120000+
$0.11136