PDP SEO Portlet

MC74HC174ADG

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC174ADG
Secondary Manufacturer Part#: MC74HC174ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HC
D-Type Bus Interface
260
-5.2 mA
110@2V|22@4.5V|19@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
6
6
6
1
0
-55 to 125 °C
Single-Ended
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
Master Reset
SOIC
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.20889
9092+
$0.20784
18184+
$0.20678
36368+
$0.20572
72736+
$0.20467