MC74HC165AMNTWG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74HC165AMNTWG
Secondary Manufacturer Part#: MC74HC165AMNTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| HC | ||
| Shift Register | ||
| 260 °C | ||
| 38@6V|45@4.5V|65@3V|225@2V ns | ||
| 0.16 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 9 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -55 to 125 °C | ||
| Serial/Parallel to Serial | ||
| 16QFN | ||
| T/R | ||
| No | ||
| 16 | ||
| 3.5 x 2.5 x 0.95 | ||
| 50 pF | ||
| 0 | ||
| Military | ||
| No | ||
| Positive-Edge | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |