PDP SEO Portlet

MC74HC164ADR2G

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74HC164ADR2G
Secondary Manufacturer Part#: MC74HC164ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
HC
Shift Register
260
160@2V|100@3V|32@4.5V|27@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
2
8
1
0
8
-55 to 125 °C
Serial to Parallel
14SOIC
No
14
8.75 x 4 x 1.5 mm
50 pF
No
Asynchronous
SOIC
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.1
15000+
$0.09737
30000+
$0.0961
60000+
$0.09487
120000+
$0.09136