MC74HC164ADG
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The MC74HC164ADG is an 8bit serial input/parallel output shift register in 14 pin SOIC package. It is identical in pin-out to the LS164 device. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs. The MC74HC164ADG is an 8bit, serial input to parallel output shift register. Two serial data inputs (A1 and A2) are provided so that one input may be used as a data enable. Data is entered on each rising edge of the clock. The active-low asynchronous reset overrides the clock and serial data inputs.
- High performance silicon gate CMOS technology and high noise immunity characteristic of CMOS devices
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2V to 6V
- Low input current of 1µA
- Maximum quiescent supply current (per package) of 4µA at -55°C to 25°C (Vin = VCC or GND, Iout = 0A)
- In compliance with JEDEC standard number 7.0 A requirements
- 244 FETs or 61 equivalent gates chip complexity
- Input rise and fall time of 1000ns at VCC = 2V
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| HC | ||
| Shift Register | ||
| 260 | ||
| 160@2V|100@3V|32@4.5V|27@6V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -55 to 125 °C | ||
| Serial to Parallel | ||
| 14SOIC | ||
| No | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| SOIC | ||
| No | ||
| Positive-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |