PDP SEO Portlet

MC74HC160ADR2G

BCD Counter with Asynchronous Reset Mode

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC74HC160ADR2G
Secondary Manufacturer Part#: MC74HC160ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC160A is identical in pinout to the LS160. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The HC160A is a programmable BCD counters with asynchronous Reset input.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 uA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard
    No. 7A
  • Chip Complexity: 234 FETs or 58.5 Equivalent Gates
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
HC
Counter
260
205@2V|41@4.5V|35@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
4
4
1
0
4
-55 to 125 °C
UP Counter
16SOIC
Yes
16
Synchronous
10 x 4 x 1.5 mm
50 pF
No
Asynchronous
SOIC
Yes
Positive-Edge
Decade
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1384
11112+
$0.1377
22224+
$0.137
44448+
$0.1363
88896+
$0.13561