MC74HC157ADG
Data Selector/Multiplexer (Mux), 2-Input Q. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC74HC157ADG
Secondary Manufacturer Part#: MC74HC157ADG
- RoHS 10 Compliant
- Tariff Charges
The MC74HC157ADG is a 2-input quad Data Selector/Multiplexer identical in pinout to the LS157. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. This device routes 2 nibbles (A or B) to a single port (Y) as determined by the Select input. The data is presented at the outputs in non-inverted form. A high level on the Output Enable input sets all four Y outputs to a low level.
- Outputs directly interface to CMOS, NMOS and TTL
- High noise immunity characteristic of CMOS devices
- In compliance with the requirements defined by JEDEC standard no.7A
- 82 FETs or 20.5 equivalent gates chip complexity
- 10 LSTTL Load output drive capability
- 1μA Low input current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 2:1 | ||
| Matte Tin | ||
| HC | ||
| Multiplexer | ||
| 260 | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 6 V | ||
| 105@2V|65@3V|21@4.5V|18@6V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |