PDP SEO Portlet

MC74HC151ADTR2G

8-Input Multiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC151ADTR2G
Secondary Manufacturer Part#: MC74HC151ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC151 is identical in pinout to the LS151. The device inputs are compatible with standard CMOS outputs with pullup resistors, they are compatible with LSTTL outputs. This device selects one of the eight binary Data Inputs, as determined by the Address Inputs. The Strobe pin must be at a low level for the selected data to appear at the outputs. If Strobe is high, the Y output is forced to a low level and the Y bar output is forced to a high level. The HC151 is similar in function to the HC251 which has 3-state outputs.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 A
  • High Noise Immunity Characteristic of CMOS Devices
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
1 x 8:1
Gold
HC
Multiplexer
260
-5.2 mA
5.2 mA
6 V
185@2V|37@4.5V|31@6V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-55 to 125 °C
16TSSOP
16
5.1 x 4.5 x 1.05 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.0945
14286+
$0.0924
28572+
$0.0903
57144+
$0.0882
114288+
$0.0861