MC74HC151ADR2G
8-Input Multiplexer. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC74HC151ADR2G
Secondary Manufacturer Part#: MC74HC151ADR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HC151 is identical in pinout to the LS151. The device inputs are compatible with standard CMOS outputs with pullup resistors, they are compatible with LSTTL outputs. This device selects one of the eight binary Data Inputs, as determined by the Address Inputs. The Strobe pin must be at a low level for the selected data to appear at the outputs. If Strobe is high, the Y output is forced to a low level and the Y bar output is forced to a high level. The HC151 is similar in function to the HC251 which has 3-state outputs.
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2 to 6 V
- Low Input Current: 1 A
- High Noise Immunity Characteristic of CMOS Devices
- These are PbFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| Matte Tin | ||
| HC | ||
| Multiplexer | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 185@2V|37@4.5V|31@6V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |