PDP SEO Portlet

MC74HC14ADTR2G

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74HC14

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC14ADTR2G
Secondary Manufacturer Part#: MC74HC14ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC14ADTR2G is a high-performance Silicon-Gate CMOS based Hex Schmitt-trigger Inverter. The device is identical in pin out to the LS14, LS04 and the HC04. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. The device is useful to "square up"" slow input rise and fall times. Due to hysteresis voltage of the Schmitt-trigger, the device finds applications in noisy environments."

  • 10 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1µA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the JEDEC standard No.7A requirements
  • Chip complexity - 60 FETs or 15 equivalent gates

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
HC
Inverter Schmitt Trigger
260
-5.2 mA
5.2 mA
6 V
75@2V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 1.05 mm mm
50 pF
No
TSSOP
3|4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  147500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.141
5000+
$0.13607
10000+
$0.1341
20000+
$0.13212
40000+
$0.13015