PDP SEO Portlet

MC74HC14ADG

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC14ADG
Secondary Manufacturer Part#: MC74HC14ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC14ADG is a Hex Inverter with Schmitt trigger input and is identical in pin-out to the LS14, LS04 and the HC04. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. It is useful to square-up slow input rise and fall times. Due to hysteresis voltage of the Schmitt trigger, it finds applications in noisy environments.

  • 10 LSTTL Loads output drive Capability
  • 2 to 6V Operating voltage range
  • 1mA Low input current
  • 60 FETs or 15 Equivalent gates chip complexity
  • Pb-free device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
74HC
Inverter
260
-5.2 mA
5.2 mA
6 V
13@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
CMOS
14SOIC
14
8.75 x 4 x 1.5 mm mm
50 pF
No
SOIC
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  8677.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11969
2+
$0.11551
4+
$0.11383
8+
$0.11216
16+
$0.11048