PDP SEO Portlet

MC74HC139ADR2G

Decoder / Demultiplexer, HC Family, 4 Output, 2 V to 6 V, SOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC139ADR2G
Secondary Manufacturer Part#: MC74HC139ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC74HC139A is identical in pinout to the LS139. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.This device consists of two independent 1-of-4 decoders, each of which decodes a two-bit Address to one-of-four active-low outputs. Active-low Selects are provided to facilitate the demultiplexing and cascading functions. The demultiplexing function is accomplished by using the Address inputs to select the desired device output, and utilizing the Select as a data input.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 100 FETs or 25 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Matte Tin
HC
Decoder/Demultiplexer
260
-5.2 mA
5.2 mA
6 V
115@2V|23@4.5V|20@6V ns
0.004 mA
2 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-55 to 125 °C
16SOIC
16
Inverting
10 x 4 x 1.5 mm
50 pF
No
SOIC
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  47500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13342
5000+
$0.12875
10000+
$0.12689
20000+
$0.12502
40000+
$0.12316