PDP SEO Portlet

MC74HC138ADR2G

1-of-8 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC138ADR2G
Secondary Manufacturer Part#: 84K8776
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC138ADR2G is a 1-of-8 Decoder/Demultiplexer, identical in pinout to the LS138. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. The HC138A decodes a three-bit address to one-of-eight active-low outputs. This device features three chip select inputs, two active-low and one active-high to facilitate the demultiplexing, cascading and chip-selecting functions. The demultiplexing function is accomplished by using the address inputs to select the desired device output, one of the chip selects is used as a data input while the other chip selects are held in their active states.

  • 10 LSTTL Loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1A Low input current
  • High noise immunity characteristic of CMOS devices
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
3-of-8
Matte Tin
HC
Decoder/Demultiplexer
260 °C
-5.2 mA
5.2 mA
6 V
23@6V ns
4 uA
2 V
Surface Mount
1
3
8
1
2 Low|1 High
0
2 to 6 V
-55 to 125 to 125 °C
16SOIC
16
Inverting
9.9 x 3.9 x 1.5 mm
50 pF
No
SOIC
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.197
10+
$0
25+
$0
50+
$0
100+
$0
250+
$0.171
500+
$0.157