PDP SEO Portlet

MC74HC132ADR2G

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC132

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: MC74HC132ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
5.2 mA
-55 °C
2 V
6 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  40,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.12514
2500+
$0.12514
5000+
$0.1245
10000+
$0.12387
20000+
$0.12324
40000+
$0.12261
SubTotal:
$312.85