PDP SEO Portlet

MC74HC11ADR2G-Q

Logic IC, AND Gate, Triple, 3 Inputs, 14 Pins, SOIC

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC11ADR2G-Q
Secondary Manufacturer Part#: MC74HC11ADR2G-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
AND Gate
74HC
Triple
3
14
125 °C
-55 °C
5.2 mA
MC74HC11A Series
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  42500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09538
5000+
$0.09205
10000+
$0.09071
20000+
$0.08938
40000+
$0.08804