PDP SEO Portlet

MC74HC112ADG

Dual JK Flip-Flop with Set and Reset

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC112ADG
Secondary Manufacturer Part#: MC74HC112ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Performance Silicon Gate CMOS The MC74HC112A is identical in pinout to the LS112. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with LSTTL outputs. Each flip flop is negative edge clocked and has active low asynchronous Set and Reset inputs. The HC112A is identical in function to the HC76, but has a different pinout.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 A
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Similar in Function to the LS112 Except When Set and Reset are Low Simultaneously
  • Chip Complexity: 100 FETs or 25 Equivalent Gates
  • PbFree Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.14103
9092+
$0.1375
18184+
$0.1358
36368+
$0.13415
72736+
$0.13253