PDP SEO Portlet

MC74HC10ADR2G

Triple 3-Input NAND Gate. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC10ADR2G
Secondary Manufacturer Part#: MC74HC10ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC10A is identical in pinout to the LS10. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the Requirements Defined JEDEC Standard No. 7 A
  • Chip Complexity: 36 FETs or 9 Equivalent Gates
  • PbFree Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
95@2V|45@3V|19@4.5V|16@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
14SOIC
14
8.75 x 4 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.108
12500+
$0.1056
25000+
$0.1032
50000+
$0.1008
100000+
$0.0984