MC74HC08ADR2G
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC08
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC08ADR2G
Secondary Manufacturer Part#: MC74HC08ADR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HC08ADR2G is a high-performance Silicon-Gate CMOS based quad 2-input AND Gate. The device is identical in pin out to the LS08. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No.7A requirements
- Chip complexity - 24 FETs or 6 equivalent gates
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| 75@2V|30@3V|15@4.5V|13@6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |