PDP SEO Portlet

MC74HC08ADG

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC08

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC08ADG
Secondary Manufacturer Part#: MC74HC08ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC08ADG is a high-performance Silicon-Gate CMOS based quad 2-input AND Gate. The device is identical in pin out to the LS08. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.

  • 10 LSTTL loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1µA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the JEDEC standard No.7A requirements
  • Chip complexity - 24 FETs or 6 equivalent gates

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
75@2V|30@3V|15@4.5V|13@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10253
2+
$0.09895
4+
$0.09751
8+
$0.09608
16+
$0.09464