PDP SEO Portlet

MC74HC05ADTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC05ADTR2G
Secondary Manufacturer Part#: MC74HC05ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
Buffer/Driver
260
5.2 mA
6 V
90@2V|18@4.5V|15@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-55 to 125 °C
Open Drain
14
Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
TSSOP
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
7500+
$0.11797
15000+
$0.11487
30000+
$0.11338
60000+
$0.11192
120000+
$0.10778