PDP SEO Portlet

MC74HC05ADR2G

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, NSOIC, 74HC05A

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC05ADR2G
Secondary Manufacturer Part#: MC74HC05ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC05A contains six inverters with open drain outputs. The MC74HC05A is identical to the MC74HC04A, except for the open drain outputs. The outputs can be connected to other open drain outputs to implement active LOW wired OR or active High wired AND logic functions. The open drain outputs require pull up resistors to perform correctly.

  • Output Drive Capability: 10 LSTTL Loads with Suitable Pullup
    Resistor
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • High Noise Immunity Characteristic of CMOS Devices
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 36 FETs or 9 Equivalent Gates
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HC
Buffer/Driver
260
5.2 mA
6 V
90@2V|18@4.5V|15@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-55 to 125 °C
Open Drain
14
Inverting
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09324
5000+
$0.09079
10000+
$0.08961
20000+
$0.08846
40000+
$0.08518