PDP SEO Portlet

MC74HC04ADR2G

Hex Inverter. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC04ADR2G
Secondary Manufacturer Part#: MC74HC04ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC04A is identical in pinout to the LS04 and the MC14069. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The device consists of six three-stage inverters.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2V to 6V
  • Low Input Current: 1A

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
HC
Inverter
260
-5.2 mA
5.2 mA
6 V
75@2V|30@3V|15@4.5V|13@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09981
5000+
$0.09632
10000+
$0.09493
20000+
$0.09353
40000+
$0.09214