PDP SEO Portlet

MC74HC03ADR2G

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC03

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC03ADR2G
Secondary Manufacturer Part#: MC74HC03ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC74HC03A is identical in pinout to the LS03. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.The HC03A NAND gate has, as its outputs, a high-performance MOS N-Channel transistor. This NAND gate can, therefore, with a suitable pullup resistor, be used in wired-AND applications. This device can be used as an LED driver or in any other application that only requires a sinking current.

  • Output Drive Capability: 10 LSTTL Loads With Suitable Pullup Resistor
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • High Noise Immunity Characteristic of CMOS Devices
  • Operating Voltage Range: 2 to 6V
  • Low Input Current: 1mA
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 28 FETs or 7 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
120@2V|45@3V|24@4.5V|20@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
Open Drain
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
2500+
$0.09976
5000+
$0.09926
10000+
$0.09875
20000+
$0.09824
40000+
$0.09773