MC74HC02ADTR2G
Logic IC, NOR Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74HC02
- RoHS 10 Compliant
- Tariff Charges
High-Performance Silicon-Gate CMOSThe MC74HC02A is identical in pinout to the LS02. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 mA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 40 FETs or 10 Equivalent Gates
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NOR | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 13@6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -55 to 125 to 125 °C | ||
| CMOS | ||
| 14WTSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| WTSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |