MC74HC00ADG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC00ADG
Secondary Manufacturer Part#: MC74HC00ADG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Matte Tin | ||
| NAND Gate | ||
| 74HC | ||
| 260 | ||
| 75@2V|30@3V|15@4.5V|13@6V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| Quad | ||
| 2 | ||
| 14 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 5.2 mA | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| MC74HC00A Series | ||
| No | ||
| SOIC | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |