PDP SEO Portlet

MC74ACT74DR2G

Dual D-Type Positive Edge-Triggered Flip-Flop. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74ACT74DR2G
Secondary Manufacturer Part#: MC74ACT74DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC74ACT74DR2G is a dual D-Type positive edge-triggered flip-flop with asynchronous clear and set inputs and complementary (Q, active-low Q) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the clock pulse input threshold voltage has been passed, the data input is locked out and the information present will not be transferred to the outputs until the next rising edge of the clock pulse input.

  • Outputs source/sink current is 24mA, ACT74 has TTL compatible inputs
  • Supply voltage range from 4.5 to 5.5V
  • Maximum clock frequency is 210MHz (TA = +25°C, CL = 50pF)
  • Set-up time, HIGH or LOW Dn to CPn is 1.0ns typ (TA = +25°C, CL = 50pF)
  • Hold time, HIGH or LOW Dn to CPn is -0.5ns typ (TA = +25°C, CL = 50pF)
  • CPn or active low CDn or active low SDn pulse width is 3.0ns typ (TA = +25°C, CL = 50pF)
  • Recovery time active low CDn or active low SDn to CP is -2.5ns typ (TA = +25°C, CL = 50pF)
  • Input capacitance is 4.5pF typical (VCC = 5V), power dissipation capacitance is 35pF (VCC = 5V)
  • SOIC-14 package, operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ACT
D-Type
260
-24 mA
11@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
14SOIC
14
Inverting|Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
Set, Reset
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12297
15000+
$0.11974
30000+
$0.11818
60000+
$0.11667
120000+
$0.11235