PDP SEO Portlet

MC74ACT640DWG

Octal 3-State Inverting Bus Transceiver

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT640DWG
Secondary Manufacturer Part#: MC74ACT640DWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74ACT640 octal bus transceiver is designed for asynchronous two-way communication between data buses. The device transmits data from bus A to bus B when T/R = HIGH, or from bus B to bus A when T/R = LOW. The enable input can be used to disable the device so the buses are effectively isolated.

  • Bidirectional Data Path
  • A and B Outputs Sink 24 mA/Source -24 mA
  • TTL Compatible Inputs
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Transceiver, Inverting
74ACT640
74640
74ACT
1 Element
8Input
20
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:685  Mult:1  
USD $:
685+
$0.98649
1370+
$0.975
2740+
$0.97
5480+
$0.965
10960+
$0.96