PDP SEO Portlet

MC74ACT573DWG

Octal Buffer/Line Driver with 3-State Outputs. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC74ACT573DWG
Secondary Manufacturer Part#: MC74ACT573DWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74ACT573DWG is an octal buffer/line driver with 3-state outputs in 20 pin SOIC package. This is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common output enable (OE- complementary) inputs. It is functionally identical to the 74ACT373 but has inputs and outputs on opposite sides.

  • Supply voltage range from 4.5V to 5.5V
  • Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
  • Useful as input or output port for microprocessors
  • 3-state outputs for bus interfacing
  • Outputs source/sink 24mA
  • TTL compatible inputs

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
ACT
260
-24 mA
24 mA
10.5@5V ns
Surface Mount
MSL 3 - 168 hours
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
No
SOIC W
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3002  Mult:38  
USD $:
3002+
$0.22581
6004+
$0.22425
12008+
$0.2231
24016+
$0.22195
48032+
$0.2208