PDP SEO Portlet

MC74ACT377DWR2G

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74ACT377DWR2G
Secondary Manufacturer Part#: MC74ACT377DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ACT
D-Type Bus Interface
260
-24 mA
10@5V ns
0.008 mA
Surface Mount
MSL 3 - 168 hours
8
8
8
1
0
-40 to 85 °C
Single-Ended
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
SOIC W
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.245
6000+
$0.24375
12000+
$0.2425
24000+
$0.24125
48000+
$0.24