PDP SEO Portlet

MC74ACT377DWG

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74ACT377DWG
Secondary Manufacturer Part#: MC74ACT377DWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ACT
D-Type Bus Interface
260
-24 mA
10@5V ns
0.008 mA
Surface Mount
MSL 3 - 168 hours
8
8
8
1
0
-40 to 85 °C
Single-Ended
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
SOIC W
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.2835
4762+
$0.2772
9524+
$0.2709
19048+
$0.2646
38096+
$0.2583