PDP SEO Portlet

MC74ACT374DWG

Flip-Flop, 74ACT374, D, 8.5 ns, 160 MHz, SOIC

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74ACT374DWG
Secondary Manufacturer Part#: MC74ACT374DWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC374/74ACT374 is a high-speed, low-power octal D-type flip-flopfeaturing separate D-type inputs for each flip-flop and 3-state outputs for busoriented applications. A buffered Clock (CP) and Output Enable (OE) are commonto all flip-flops.

  • Buffered Positive Edge-Triggered Clock
  • 3-State Outputs for Bus-Oriented Applications
  • Outputs Source/Sink 24 mA
  • See MC74AC273 for Reset Version
  • See MC74AC377 for Clock Enable Version
  • See MC74AC373 for Transparent Latch Version
  • See MC74AC574 for Broadside Pinout Version
  • See MC74AC564 for Broadside Pinout Version with Inverted Outputs
  • ACT374 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ACT
D-Type Bus Interface
260
-24 mA
10@5V ns
0.008 mA
Surface Mount
MSL 3 - 168 hours
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
SOIC W
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2736  Mult:38  
USD $:
2850+
$0.2504
5700+
$0.24382
11400+
$0.24065
22800+
$0.23756
45600+
$0.22876