PDP SEO Portlet

MC74ACT373DWR2G

Octal Transparent Latch with 3-State Outputs.

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Latches
Avnet Manufacturer Part #: MC74ACT373DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Eight Latches in a Single Package
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ACT373 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
Tri State
D Type Transparent
74ACT373
null
74ACT
MSL 3 - 168 hours
8 bit
8 Channels
20 Pins
85 °C
-40 °C
24 MA
null
10 ns
null
5.5 MV
4.5 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.24647
3000+
$0.24647
6000+
$0.24521
12000+
$0.24396
24000+
$0.2427
48000+
$0.24144
SubTotal:
$739.41