MC74ACT253DR2G
Dual 4-Input Multiplexer with 3-State Outputs. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC74ACT253DR2G
Secondary Manufacturer Part#: MC74ACT253DR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74AC253/74ACT253 is a dual 4-input multiplexer with 3-state outputs. Itcan select two bits of data from four sources using common select inputs. Theoutputs may be individually switched to a high impedance state with a HIGH on therespective Output Enable (OE) inputs, allowing the outputs to interface directly withbus oriented systems.
- Multifunctional Capability
- Noninverting 3-State Outputs
- Outputs Source/Sink 24 mA
- ACT253 Has TTL Compatible Inputs
- These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 4:1 | ||
| Matte Tin | ||
| ACT | ||
| Multiplexer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 5.5 V | ||
| 11@5V ns | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |