PDP SEO Portlet

MC74ACT245DWR2G

Octal Bidirectional Transceiver with 3-State Inputs/Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT245DWR2G
Secondary Manufacturer Part#: MC74ACT245DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC245/74ACT245 contains eight non-inverting bidirectional bufferswith 3-state outputs and is intended for bus-oriented applications. Current sinkingcapability is 24 mA at both the A and B ports. The Transmit/Receive (T/Rbar) inputdetermines the direction of data flow through the bidirectional transceiver. Transmit(active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enablesdata from B ports to A ports. The Output Enable input, when HIGH, disables both Aand B ports by placing them in a High Z condition.

  • Noninverting Buffers
  • Bidirectional Data Path
  • A and B Outputs Source/Sink 24 mA
  • ACT245 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Transceiver, Bidirectional
74ACT245
74245
74ACT
1 Element
8Input
20
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.44541
2000+
$0.41632
4000+
$0.41419
8000+
$0.41206
16000+
$0.40992