MC74ACT245DTR2G
Octal Bidirectional Transceiver with 3-State Inputs/Outputs. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74AC245/74ACT245 contains eight non-inverting bidirectional bufferswith 3-state outputs and is intended for bus-oriented applications. Current sinkingcapability is 24 mA at both the A and B ports. The Transmit/Receive (T/Rbar) inputdetermines the direction of data flow through the bidirectional transceiver. Transmit(active-HIGH) enables data from A ports to B ports; Receive (active-LOW) enablesdata from B ports to A ports. The Output Enable input, when HIGH, disables both Aand B ports by placing them in a High Z condition.
- Noninverting Buffers
- Bidirectional Data Path
- A and B Outputs Source/Sink 24 mA
- ACT245 Has TTL Compatible Inputs
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WTSSOP | ||
| TTL | ||
| Transceiver, Bidirectional | ||
| 74ACT245 | ||
| 74245 | ||
| 74ACT | ||
| 1 Element | ||
| 8Input | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |