MC74ACT163DR2G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| ACT | ||
| Counter | ||
| 260 | ||
| 11@5V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 4 | ||
| 1 | ||
| 0 | ||
| 4 | ||
| -40 to 85 °C | ||
| UP Counter | ||
| 16SOIC | ||
| Yes | ||
| 16 | ||
| Synchronous | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Synchronous | ||
| SOIC | ||
| Yes | ||
| Positive-Edge | ||
| Binary | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |