MC74ACT163DG
Synchronous Presettable Binary Counter
The MC74AC161/74ACT161 and MC74AC163/74ACT163 are high-speedsynchronous modulo-16 binary counters. They are synchronously presettable forapplication in programmable dividers and have two types of Count Enable inputsplus a Terminal Count output for versatility in forming synchronous multistagecounters. The MC74AC161/74ACT161 has an asynchronous Master Reset inputthat overrides all other inputs and forces the outputs LOW. The MC74AC163/ 74ACT163 has a Synchronous Reset input that overrides counting and parallelloading and allows the outputs to be simultaneously reset on the rising edge ofthe clock.
- Synchronous Counting and Loading
- High-Speed Synchronous Expansion
- Typical Count Rate of 125 MHz
- Outputs Source/Sink 24 mA
- ACT161 and ACT163 Have TTL Compatible Inputs
- These devices are available in Pb-free package(s).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| ACT | ||
| Counter | ||
| 260 | ||
| 11@5V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 4 | ||
| 1 | ||
| 0 | ||
| 4 | ||
| -40 to 85 °C | ||
| UP Counter | ||
| 16SOIC | ||
| Yes | ||
| 16 | ||
| Synchronous | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| Synchronous | ||
| SOIC | ||
| Yes | ||
| Positive-Edge | ||
| Binary | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |