PDP SEO Portlet

MC74ACT14DTR2G

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74AC14

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74ACT14DTR2G
Secondary Manufacturer Part#: MC74ACT14DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC14/74ACT14 contains six logic inverters which accept standardCMOS Input signals (TTL levels for MC74ACT14) and provide standard CMOSoutput levels. They are capable of transforming slowly changing input signals intosharply defined, jitter-free output signals. In addition, they have a greater noisemargin then conventional inverters. The MC74AC14/74ACT14 has hysteresis between the positive-going andnegative-going input thresholds (typically 1.0 V) which is determined internally bytransistor ratios and is essentially insensitive to temperature and supply voltagevariations.

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • ACT14 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
ACT
Inverter Schmitt Trigger
260
-24 mA
24 mA
5.5 V
11.5@5V ns
4 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
Schmitt Trigger
14TSSOP
14
5.1 x 4.5 x 1.05 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1603
5000+
$0.1547
10000+
$0.15246
20000+
$0.15021
40000+
$0.14797